
TP65H035G4YS | |
|---|---|
DigiKey Part Number | 1707-TP65H035G4YS-ND |
Manufacturer | |
Manufacturer Product Number | TP65H035G4YS |
Description | 650V, 35MOHM GAN FET IN TO247-4L |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 46.5A (Tc) 156W (Tc) Through Hole TO-247-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 41mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 4.3mA | |
Gate Charge (Qg) (Max) @ Vgs | 42.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2680 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 156W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 111,90727 Kč | 134 288,72 Kč |
| Unit Price without VAT: | 111,90727 Kč |
|---|---|
| Unit Price with VAT: | 135,40780 Kč |


