TP65H050G4BS - 1 Non-Isolated Output AC/DC, Primary Side and PFC Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDTTP2500B066B-KIT

DigiKey Part Number
1707-TDTTP2500B066B-KIT-ND
Manufacturer
Manufacturer Product Number
TDTTP2500B066B-KIT
Description
EVAL BOARD FOR TP65H050G4BS
Customer Reference
Detailed Description
TP65H050G4BS - 1 Non-Isolated Output AC/DC, Primary Side and PFC Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Main Purpose
AC/DC, Primary Side and PFC
Outputs and Type
1 Non-Isolated Output
Power - Output
2.5kW
Voltage - Output
390V
Current - Output
-
Voltage - Input
-
Regulator Topology
-
Frequency - Switching
66kHz
Contents
Board(s)
Utilized IC / Part
TP65H050G4BS
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126 457,48000 Kč26 457,48 Kč
Manufacturers Standard Package
Unit Price without VAT:26 457,48000 Kč
Unit Price with VAT:32 013,55080 Kč