
SLG88103V | |
|---|---|
DigiKey Part Number | 1695-SLG88103VTR-ND - Tape & Reel (TR) 1695-SLG88103VCT-ND - Cut Tape (CT) 1695-SLG88103VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG88103V |
Description | IC CMOS 2 CIRCUIT 10STDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-STDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.005V/µs | |
Gain Bandwidth Product | 10 kHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 380nA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 1.71 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | 10-STDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,73300 Kč | 137,33 Kč |
| 25 | 12,38040 Kč | 309,51 Kč |
| 100 | 10,87910 Kč | 1 087,91 Kč |
| 250 | 10,16472 Kč | 2 541,18 Kč |
| 500 | 9,73384 Kč | 4 866,92 Kč |
| 1 000 | 9,41319 Kč | 9 413,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,94137 Kč | 26 824,11 Kč |
| 6 000 | 8,72701 Kč | 52 362,06 Kč |
| 9 000 | 8,61973 Kč | 77 577,57 Kč |
| 15 000 | 8,50079 Kč | 127 511,85 Kč |
| 21 000 | 8,43127 Kč | 177 056,67 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |


