



SLG7NT4505V | |
|---|---|
DigiKey Part Number | 1827-1044-2-ND - Tape & Reel (TR) 1827-1044-1-ND - Cut Tape (CT) 1827-1044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG7NT4505V |
Description | CMIC, 1 HZ INTERRUPT GENERATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pulse Generator PMIC 8-TDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Pulse Generator | |
Current - Supply | 30µA | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,12600 Kč | 81,26 Kč |
| 25 | 7,27360 Kč | 181,84 Kč |
| 100 | 6,33300 Kč | 633,30 Kč |
| 250 | 5,88532 Kč | 1 471,33 Kč |
| 500 | 5,61402 Kč | 2 807,01 Kč |
| 1 000 | 5,46158 Kč | 5 461,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,11595 Kč | 15 347,85 Kč |
| 6 000 | 4,98118 Kč | 29 887,08 Kč |
| 9 000 | 4,91372 Kč | 44 223,48 Kč |
| 15 000 | 4,83892 Kč | 72 583,80 Kč |
| 21 000 | 4,79523 Kč | 100 699,83 Kč |
| 30 000 | 4,75322 Kč | 142 596,60 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |


