AND/OR Gate Configurable 10 Circuit 8 Input (6, 2) Input 12-TDFN (2.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AND/OR Gate Configurable 10 Circuit 8 Input (6, 2) Input 12-TDFN (2.5x2.5)
GreenPAK Configurable Mixed signal IC Introduction
GreenPAK Platform for Custom Mixed-signal IC Development

SLG7NT4180V

DigiKey Part Number
1827-1034-2-ND - Tape & Reel (TR)
1827-1034-1-ND - Cut Tape (CT)
1827-1034-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLG7NT4180V
Description
IC AND/OR GATE 10-CIR 12TDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND/OR Gate Configurable 10 Circuit 8 Input (6, 2) Input 12-TDFN (2.5x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
AND/OR Gate
Number of Circuits
10
Number of Inputs
8 Input (6, 2)
Schmitt Trigger Input
Yes
Output Type
Differential
Current - Output High, Low
3mA, 3mA
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-TDFN (2.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 260
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1011,54900 Kč115,49 Kč
2510,38160 Kč259,54 Kč
1009,09630 Kč909,63 Kč
2508,48572 Kč2 121,43 Kč
5008,11740 Kč4 058,70 Kč
1 0008,03174 Kč8 031,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,43959 Kč22 318,77 Kč
6 0007,25628 Kč43 537,68 Kč
9 0007,16447 Kč64 480,23 Kč
15 0007,06273 Kč105 940,95 Kč
21 0007,00330 Kč147 069,30 Kč
30 0006,94614 Kč208 384,20 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč