


SLG59M1603V | |
|---|---|
DigiKey Part Number | 1827-1084-2-ND - Tape & Reel (TR) 1827-1084-1-ND - Cut Tape (CT) 1827-1084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG59M1603V |
Description | IC PWR SWITCH N-CHAN 1:1 14STDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4.5A 14-STDFN (1x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 4.5A | |
Rds On (Typ) | 16mOhm | |
Input Type | CMOS | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-STDFN (1x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 15,85300 Kč | 158,53 Kč |
| 25 | 14,32080 Kč | 358,02 Kč |
| 100 | 12,61980 Kč | 1 261,98 Kč |
| 250 | 11,81012 Kč | 2 952,53 Kč |
| 500 | 11,32170 Kč | 5 660,85 Kč |
| 1 000 | 11,01954 Kč | 11 019,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,42285 Kč | 31 268,55 Kč |
| 6 000 | 10,17983 Kč | 61 078,98 Kč |
| 9 000 | 10,05811 Kč | 90 522,99 Kč |
| 15 000 | 9,92321 Kč | 148 848,15 Kč |
| 21 000 | 9,84441 Kč | 206 732,61 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

