
SLG59H1128V | |
|---|---|
DigiKey Part Number | 1827-1057-2-ND - Tape & Reel (TR) 1827-1057-1-ND - Cut Tape (CT) 1827-1057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG59H1128V |
Description | A 4.8 MM POWER CONTROL SWITCH W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 18-STQFN (1.6x3) |
Datasheet | Datasheet |
EDA/CAD Models | SLG59H1128V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 22V | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 13.1mOhm | |
Input Type | CMOS | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 18-STQFN (1.6x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 31,30800 Kč | 313,08 Kč |
| 25 | 28,52360 Kč | 713,09 Kč |
| 100 | 25,45170 Kč | 2 545,17 Kč |
| 250 | 23,98644 Kč | 5 996,61 Kč |
| 500 | 23,13182 Kč | 11 565,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,47850 Kč | 64 435,50 Kč |
| 6 000 | 21,03930 Kč | 126 235,80 Kč |
| 9 000 | 20,81931 Kč | 187 373,79 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |







