
SLG51002C | |
|---|---|
DigiKey Part Number | 1695-SLG51002CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLG51002C |
Description | IC REG LINEAR POS PROG 25-WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Programmable 8 Output 500mA, 500mA, 500mA, 500mA, 500mA, 1A, 1A, 1.3A 25-WLCSP (1.99x1.99) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 8 | |
Voltage - Input (Max) | 1.5V, 5V | |
Voltage - Output (Min/Fixed) | 0.5V, 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | 68dB (1kHz ~ 1MHz) | |
Control Features | Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 25-XFBGA, WLCSP | |
Supplier Device Package | 25-WLCSP (1.99x1.99) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 26,42129 Kč | 396 319,35 Kč |
| Unit Price without VAT: | 26,42129 Kč |
|---|---|
| Unit Price with VAT: | 31,96976 Kč |


