Linear Voltage Regulator IC Positive Adjustable 6 Output 475mA, 500mA, 1A 16-WLCSP (1.68x1.68)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLG51001C

DigiKey Part Number
1695-SLG51001CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SLG51001C
Description
IC REG LINEAR POS ADJ 16-WLCSP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 6 Output 475mA, 500mA, 1A 16-WLCSP (1.68x1.68)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
6
Voltage - Input (Max)
1.5V, 5V
Voltage - Output (Min/Fixed)
0.5V, 1.2V, 2.4V
Voltage - Output (Max)
Voltage Dropout (Max)
0.2V @ 250mA, 0.2V @ 300mA
Current - Output
Current - Quiescent (Iq)
600 µA
Current - Supply (Max)
3.5 mA
PSRR
76dB ~ 54dB (1kHz ~ 100kHz), 83dB ~ 47dB (1kHz ~ 1MHz), 102dB ~ 81dB (1kHz ~ 1MHz)
Control Features
Soft Start
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-XFBGA, WLCSP
Supplier Device Package
16-WLCSP (1.68x1.68)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
21 00020,37682 Kč427 913,22 Kč
Unit Price without VAT:20,37682 Kč
Unit Price with VAT:24,65595 Kč