



SLG4TA20SP-SLG46826 | |
|---|---|
DigiKey Part Number | SLG4TA20SP-SLG46826-ND |
Manufacturer | |
Manufacturer Product Number | SLG4TA20SP-SLG46826 |
Description | TRAINING ADAPTER BOARD SLG46826 |
Customer Reference | |
Detailed Description | GreenPAK Programmable Mixed-Signal Matrix SLG46826 GreenPAK™ CMIC (Configurable Mixed-Signal Integrated Circuit) Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | CMIC (Configurable Mixed-Signal Integrated Circuit) | |
Platform | GreenPAK Programmable Mixed-Signal Matrix | |
Contents | Board(s) | |
Utilized IC / Part | SLG46826 | |
Interconnect System | - | |
Suggested Programming Environment | GreenPAK Designer | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 749,00000 Kč | 749,00 Kč |
| 10 | 747,34000 Kč | 7 473,40 Kč |
| Unit Price without VAT: | 749,00000 Kč |
|---|---|
| Unit Price with VAT: | 906,29000 Kč |


