



SLG4DVKINTRO | |
|---|---|
DigiKey Part Number | SLG4DVKINTRO-ND |
Manufacturer | |
Manufacturer Product Number | SLG4DVKINTRO |
Description | GREENPAK INTRODUCTON KIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | GreenPAK Programmable Mixed-Signal Matrix SLG46xxxx GreenPAK™ CMIC (Configurable Mixed-Signal Integrated Circuit) Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | CMIC (Configurable Mixed-Signal Integrated Circuit) | |
Platform | GreenPAK Programmable Mixed-Signal Matrix | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | SLG46xxxx | |
Interconnect System | - | |
Suggested Programming Environment | GreenPAK Designer | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 939,72000 Kč | 2 939,72 Kč |
| 10 | 2 933,04300 Kč | 29 330,43 Kč |
| Unit Price without VAT: | 2 939,72000 Kč |
|---|---|
| Unit Price with VAT: | 3 557,06120 Kč |





