
SLG47528V | |
|---|---|
DigiKey Part Number | 1695-SLG47528VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLG47528V |
Description | GREENPAK PROGRAMMABLE MIXED-SIGN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Programmable Type | OTP | |
Voltage Supply - Internal | 1.71V ~ 1.98V, 1.71V ~ 5.5V | |
Number of Macrocells | 17 | |
Number of I/O | 17 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN | |
Supplier Device Package | 20-STQFN (2x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,46854 Kč | 37 405,62 Kč |
| 6 000 | 12,18850 Kč | 73 131,00 Kč |
| 9 000 | 12,04833 Kč | 108 434,97 Kč |
| 15 000 | 11,89295 Kč | 178 394,25 Kč |
| Unit Price without VAT: | 12,46854 Kč |
|---|---|
| Unit Price with VAT: | 15,08693 Kč |


