16 MSTQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLG47513M

DigiKey Part Number
1695-SLG47513MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SLG47513M
Description
IC CPLD 23MC 16MSTQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
OTP
Voltage Supply - Internal
1V ~ 1.65V
Number of Macrocells
23
Number of I/O
14
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-MSTQFN (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,55873 Kč40 676,19 Kč
6 00013,25873 Kč79 552,38 Kč
9 00013,10847 Kč117 976,23 Kč
15 00012,94198 Kč194 129,70 Kč
Manufacturers Standard Package
Unit Price without VAT:13,55873 Kč
Unit Price with VAT:16,40606 Kč