



SLG47115V-EVB | |
|---|---|
DigiKey Part Number | 1695-SLG47115V-EVB-ND |
Manufacturer | |
Manufacturer Product Number | SLG47115V-EVB |
Description | EVAL BOARD FOR SLG47115 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SLG47115 GreenPAK™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | SLG47115 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,21000 Kč | 417,21 Kč |
| Unit Price without VAT: | 417,21000 Kč |
|---|---|
| Unit Price with VAT: | 504,82410 Kč |



