
SLG47115-EV | |
|---|---|
DigiKey Part Number | 1695-SLG47115-EVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLG47115-EV |
Description | HVPAK PROGRAMMABLE MIXED-SIGNAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver I2C 20-STQFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Interface | I2C | |
Applications | Load Drive, Motor Drive | |
Current - Output | 3A | |
Voltage - Supply | 2.3V ~ 5.5V, 3V ~ 13.2V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN | |
Supplier Device Package | 20-STQFN (2x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,01617 Kč | 60 048,51 Kč |
| Unit Price without VAT: | 20,01617 Kč |
|---|---|
| Unit Price with VAT: | 24,21957 Kč |


