

SLG47105V-DMO | |
|---|---|
DigiKey Part Number | 1695-SLG47105V-DMO-ND |
Manufacturer | |
Manufacturer Product Number | SLG47105V-DMO |
Description | EVAL BOARD FOR SLG47105 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SLG47105 GreenPAK™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | SLG47105 | |
Primary Attributes | Motors (DC, Stepper) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 839,25000 Kč | 1 839,25 Kč |
| Unit Price without VAT: | 1 839,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 225,49250 Kč |

