



SLG46880V-SKT | |
|---|---|
DigiKey Part Number | SLG46880V-SKT-ND |
Manufacturer | |
Manufacturer Product Number | SLG46880V-SKT |
Description | SLG4SA32-40X40 SOCKET ADAPTER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SLG46880 GreenPAK™ Socket Module - QFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | Socket Module - QFN | |
Utilized IC / Part | SLG46880 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 601,69000 Kč | 1 601,69 Kč |
| 10 | 1 597,90600 Kč | 15 979,06 Kč |
| Unit Price without VAT: | 1 601,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 938,04490 Kč |


