



SLG46867M-DIP | |
|---|---|
DigiKey Part Number | SLG46867M-DIP-ND |
Manufacturer | |
Manufacturer Product Number | SLG46867M-DIP |
Description | 20-PIN DIP PROTO BOARD SLG46867 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | GreenPAK Programmable Mixed-Signal Matrix SLG46867 GreenPAK™ CMIC (Configurable Mixed-Signal Integrated Circuit) Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | SLG46867M-DIP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | CMIC (Configurable Mixed-Signal Integrated Circuit) | |
Platform | GreenPAK Programmable Mixed-Signal Matrix | |
Contents | Board(s) | |
Utilized IC / Part | SLG46867 | |
Interconnect System | - | |
Suggested Programming Environment | GreenPAK Designer | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,98000 Kč | 191,98 Kč |
| 5 | 165,45400 Kč | 827,27 Kč |
| 10 | 156,04400 Kč | 1 560,44 Kč |
| 25 | 145,11040 Kč | 3 627,76 Kč |
| 50 | 137,85220 Kč | 6 892,61 Kč |
| 100 | 131,35410 Kč | 13 135,41 Kč |
| 250 | 123,79000 Kč | 30 947,50 Kč |
| 500 | 118,75232 Kč | 59 376,16 Kč |
| 1 000 | 114,23498 Kč | 114 234,98 Kč |
| Unit Price without VAT: | 191,98000 Kč |
|---|---|
| Unit Price with VAT: | 232,29580 Kč |


