



SLG46721V-DIP | |
|---|---|
DigiKey Part Number | SLG46721V-DIP-ND |
Manufacturer | |
Manufacturer Product Number | SLG46721V-DIP |
Description | 20-PIN DIP PROTO BOARD SLG46721 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | GreenPAK Programmable Mixed-Signal Matrix SLG46721 GreenPAK™ CMIC (Configurable Mixed-Signal Integrated Circuit) Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | CMIC (Configurable Mixed-Signal Integrated Circuit) | |
Platform | GreenPAK Programmable Mixed-Signal Matrix | |
Contents | Board(s) | |
Utilized IC / Part | SLG46721 | |
Interconnect System | - | |
Suggested Programming Environment | GreenPAK Designer | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,84000 Kč | 202,84 Kč |
| 5 | 174,95600 Kč | 874,78 Kč |
| 10 | 165,00200 Kč | 1 650,02 Kč |
| 25 | 153,43640 Kč | 3 835,91 Kč |
| 50 | 145,76400 Kč | 7 288,20 Kč |
| 100 | 138,89130 Kč | 13 889,13 Kč |
| 250 | 130,89312 Kč | 32 723,28 Kč |
| 500 | 125,56636 Kč | 62 783,18 Kč |
| 1 000 | 120,79058 Kč | 120 790,58 Kč |
| Unit Price without VAT: | 202,84000 Kč |
|---|---|
| Unit Price with VAT: | 245,43640 Kč |


