



SLG46620AG-SKT | |
|---|---|
DigiKey Part Number | 1695-SLG46620AG-SKT-ND |
Manufacturer | |
Manufacturer Product Number | SLG46620AG-SKT |
Description | SLG4SA20-65X64 SOCKET ADAPTER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SLG46620-A GreenPAK™ Socket Module - QFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Module/Board Type | Socket Module - QFN | |
Utilized IC / Part | SLG46620-A | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 629,65000 Kč | 1 629,65 Kč |
| Unit Price without VAT: | 1 629,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 971,87650 Kč |



