
SLG46585M | |
|---|---|
DigiKey Part Number | 1695-SLG46585MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLG46585M |
Description | IC CPLD 15MC 29MSTQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | OTP | |
Voltage Supply - Internal | 1.71V ~ 1.89V, 3V ~ 3.6V, 4.5V ~ 5.5V | |
Number of Macrocells | 15 | |
Number of I/O | 5 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 29-PowerUFQFN | |
Supplier Device Package | 29-MSTQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 25,99111 Kč | 129 955,55 Kč |
| Unit Price without VAT: | 25,99111 Kč |
|---|---|
| Unit Price with VAT: | 31,44924 Kč |


