SLG46811V-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SLG46811V-DIP

SLG46585M-DIP

DigiKey Part Number
SLG46585M-DIP-ND
Manufacturer
Manufacturer Product Number
SLG46585M-DIP
Description
20-PIN DIP PROTO BOARD SLG46585
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
GreenPAK Programmable Mixed-Signal Matrix SLG46585 GreenPAK™ CMIC (Configurable Mixed-Signal Integrated Circuit) Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
SLG46585M-DIP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Bulk
Part Status
Active
Type
CMIC (Configurable Mixed-Signal Integrated Circuit)
Platform
GreenPAK Programmable Mixed-Signal Matrix
Contents
Board(s)
Utilized IC / Part
SLG46585
Interconnect System
-
Suggested Programming Environment
GreenPAK Designer
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1189,75000 Kč189,75 Kč
5163,53600 Kč817,68 Kč
10154,23500 Kč1 542,35 Kč
25143,42840 Kč3 585,71 Kč
50136,25440 Kč6 812,72 Kč
100129,83150 Kč12 983,15 Kč
250122,35508 Kč30 588,77 Kč
500117,37580 Kč58 687,90 Kč
1 000112,91083 Kč112 910,83 Kč
Manufacturers Standard Package
Unit Price without VAT:189,75000 Kč
Unit Price with VAT:229,59750 Kč