



SLG46538V-DIP | |
|---|---|
DigiKey Part Number | SLG46538V-DIP-ND |
Manufacturer | |
Manufacturer Product Number | SLG46538V-DIP |
Description | 20-PIN DIP PROTO BOARD SLG46538 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | GreenPAK Programmable Mixed-Signal Matrix SLG46538 GreenPAK™ CMIC (Configurable Mixed-Signal Integrated Circuit) Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform GreenPAK Programmable Mixed-Signal Matrix |
Manufacturer Renesas Electronics Corporation | Contents Board(s) |
Series | Utilized IC / Part SLG46538 |
Packaging Bulk | Suggested Programming Environment GreenPAK Designer |
Part Status Active | Base Product Number |
Type CMIC (Configurable Mixed-Signal Integrated Circuit) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,46000 Kč | 201,46 Kč |
| 5 | 173,76800 Kč | 868,84 Kč |
| 10 | 163,88300 Kč | 1 638,83 Kč |
| 25 | 152,39520 Kč | 3 809,88 Kč |
| 50 | 144,77480 Kč | 7 238,74 Kč |
| 100 | 137,94870 Kč | 13 794,87 Kč |
| 250 | 130,00484 Kč | 32 501,21 Kč |
| 500 | 124,71422 Kč | 62 357,11 Kč |
| 1 000 | 119,97085 Kč | 119 970,85 Kč |
| Unit Price without VAT: | 201,46000 Kč |
|---|---|
| Unit Price with VAT: | 243,76660 Kč |


