14 STQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLG46535V

DigiKey Part Number
SLG46535V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SLG46535V
Description
IC CPLD 19MC 14STQFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
OTP
Voltage Supply - Internal
1.71V ~ 1.89V, 3V ~ 3.6V, 4.5V ~ 5.5V
Number of Macrocells
19
Number of Gates
1
Number of I/O
10
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-UFQFN
Supplier Device Package
14-STQFN (2x2.2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,62989 Kč31 889,67 Kč
6 00010,38288 Kč62 297,28 Kč
9 00010,25918 Kč92 332,62 Kč
15 00010,12211 Kč151 831,65 Kč
Manufacturers Standard Package
Unit Price without VAT:10,62989 Kč
Unit Price with VAT:12,86217 Kč