12 STQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLG46120P

DigiKey Part Number
1695-SLG46120PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SLG46120P
Description
GPAK MIXED SIGNAL MATRIX
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Programmable Type
OTP
Voltage Supply - Internal
1.71V ~ 1.89V, 3V ~ 3.6V, 4.5V ~ 5.5V
Number of Macrocells
12
Number of I/O
9
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-UFQFN
Supplier Device Package
12-STQFN (1.6x1.6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,95978 Kč23 879,34 Kč
6 0007,76601 Kč46 596,06 Kč
9 0007,66894 Kč69 020,46 Kč
15 0007,56139 Kč113 420,85 Kč
21 0007,49860 Kč157 470,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,95978 Kč
Unit Price with VAT:9,63133 Kč