



SLG46116V-SKT | |
|---|---|
DigiKey Part Number | 1827-1003-ND |
Manufacturer | |
Manufacturer Product Number | SLG46116V-SKT |
Description | SLG4SA14-16X25 SOCKET ADAPTER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SLG46116 GreenPAK™ Socket Module - QFN |
Datasheet | Datasheet |
EDA/CAD Models | SLG46116V-SKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Module/Board Type | Socket Module - QFN | |
Utilized IC / Part | SLG46116 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 629,65000 Kč | 1 629,65 Kč |
| 10 | 1 625,85400 Kč | 16 258,54 Kč |
| Unit Price without VAT: | 1 629,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 971,87650 Kč |

