

SGAS711 | |
|---|---|
DigiKey Part Number | 800-3802-ND |
Manufacturer | |
Manufacturer Product Number | SGAS711 |
Description | SENSOR FLAMMABLE GAS VOLTAGE OUT |
Customer Reference | |
Detailed Description | Flammable Gas Sensor Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Flammable Gas | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | -20°C ~ 50°C | |
Voltage - Supply | 2.5V ~ 5V | |
Current - Supply | - | |
Base Product Number |





