


SDAWIR03-AMZ01-GB | |
|---|---|
DigiKey Part Number | 800-3910-ND |
Manufacturer | |
Manufacturer Product Number | SDAWIR03-AMZ01-GB |
Description | SENSORSHARE CLOUD-ENABLED EVALUA |
Customer Reference | |
Detailed Description | FS2012, HS3001, ZWIR4512 - Flow, Humidity, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensitivity ±0.2°C, ±1.5% |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 5V |
Packaging Bulk | Embedded No |
Part Status Obsolete | Contents Board(s), Power Supply, Accessories |
Sensor Type Flow, Humidity, Temperature | Utilized IC / Part FS2012, HS3001, ZWIR4512 |
Sensing Range -10°C ~ 80°C, 10 ~ 90% RH | Base Product Number |
Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 856,81000 Kč | 3 856,81 Kč |
| Unit Price without VAT: | 3 856,81000 Kč |
|---|---|
| Unit Price with VAT: | 4 666,74010 Kč |

