
RY7011A0000DZ00#001 | |
|---|---|
DigiKey Part Number | RY7011A0000DZ00#001-ND |
Manufacturer | |
Manufacturer Product Number | RY7011A0000DZ00#001 |
Description | IC RF TXRX+MCU BLE 48HWQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, General ISM > 1GHz Bluetooth v4.1 2.4GHz 48-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -92dBm |
Mfr | Serial Interfaces I2C, SPI, UART |
Packaging Box | GPIO 4 |
Part Status Active | Voltage - Supply 1.6V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 7.5mA |
Type TxRx + MCU | Current - Transmitting 9mA |
RF Family/Standard Bluetooth, General ISM > 1GHz | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Package / Case 48-WFQFN Exposed Pad |
Frequency | Supplier Device Package 48-HWQFN (6x6) |
Data Rate (Max) 1Mbps | Base Product Number |
Power - Output 0dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 313,13511 Kč | 782 837,78 Kč |
| Unit Price without VAT: | 313,13511 Kč |
|---|---|
| Unit Price with VAT: | 378,89348 Kč |



