
RV1S9960ACCSP-10YV#SC0 | |
|---|---|
DigiKey Part Number | RV1S9960ACCSP-10YV#SC0-ND |
Manufacturer | |
Manufacturer Product Number | RV1S9960ACCSP-10YV#SC0 |
Description | OPTOISOLTR 7.5KV CMOS 8-LSDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15Mbps CMOS 7500Vrms 1 Channel 50kV/µs CMTI 8-LSDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 7500Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Input Type | - | |
Output Type | CMOS | |
Current - Output / Channel | 10 mA | |
Data Rate | 15Mbps | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Rise / Fall Time (Typ) | 5ns, 5ns | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 6mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.543", 13.80mm Width) | |
Supplier Device Package | 8-LSDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,82000 Kč | 231,82 Kč |
| 10 | 178,44100 Kč | 1 784,41 Kč |
| 100 | 147,32200 Kč | 14 732,20 Kč |
| 500 | 133,77742 Kč | 66 888,71 Kč |
| 1 000 | 129,38254 Kč | 129 382,54 Kč |
| Unit Price without VAT: | 231,82000 Kč |
|---|---|
| Unit Price with VAT: | 280,50220 Kč |

