Logic Output Optoisolator 15Mbps Push-Pull, Totem Pole 5000Vrms 1 Channel 50kV/µs CMTI 5-LSSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV1S9260ACCSP-10YV#SC0

DigiKey Part Number
559-RV1S9260ACCSP-10YV#SC0-ND
Manufacturer
Manufacturer Product Number
RV1S9260ACCSP-10YV#SC0
Description
OPTOISOLTR 5KV PUSH PULL 5-LSSO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 15Mbps Push-Pull, Totem Pole 5000Vrms 1 Channel 50kV/µs CMTI 5-LSSO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Strip
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
50kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
10 mA
Data Rate
15Mbps
Propagation Delay tpLH / tpHL (Max)
60ns, 60ns
Rise / Fall Time (Typ)
5ns, 5ns
Voltage - Forward (Vf) (Typ)
1.55V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-SMD, Gull Wing
Supplier Device Package
5-LSSO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 510
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1100,79000 Kč100,79 Kč
2069,13600 Kč1 382,72 Kč
10059,29000 Kč5 929,00 Kč
50052,56094 Kč26 280,47 Kč
1 00050,37315 Kč50 373,15 Kč
2 00048,52239 Kč97 044,78 Kč
Manufacturers Standard Package
Unit Price without VAT:100,79000 Kč
Unit Price with VAT:121,95590 Kč