Logic Output Optoisolator 15Mbps Push-Pull, Totem Pole 5000Vrms 1 Channel 50kV/µs CMTI 5-LSSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV1S9260ACCSP-10YV#KC0

DigiKey Part Number
559-RV1S9260ACCSP-10YV#KC0TR-ND - Tape & Reel (TR)
559-RV1S9260ACCSP-10YV#KC0CT-ND - Cut Tape (CT)
559-RV1S9260ACCSP-10YV#KC0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RV1S9260ACCSP-10YV#KC0
Description
OPTOISOLTR 5KV PUSH PULL 5-LSSO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 15Mbps Push-Pull, Totem Pole 5000Vrms 1 Channel 50kV/µs CMTI 5-LSSO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
50kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
10 mA
Data Rate
15Mbps
Propagation Delay tpLH / tpHL (Max)
60ns, 60ns
Rise / Fall Time (Typ)
5ns, 5ns
Voltage - Forward (Vf) (Typ)
1.55V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-SMD, Gull Wing
Supplier Device Package
5-LSSO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 360
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1021,73300 Kč217,33 Kč
10016,30280 Kč1 630,28 Kč
50013,89732 Kč6 948,66 Kč
1 00013,11115 Kč13 111,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50011,98164 Kč41 935,74 Kč
7 00011,48813 Kč80 416,91 Kč
10 50011,23551 Kč117 972,85 Kč
17 50010,95051 Kč191 633,92 Kč
Manufacturers Standard Package
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč