
RV1S9260ACCSP-10YC#SC0 | |
|---|---|
DigiKey Part Number | 559-RV1S9260ACCSP-10YC#SC0-ND |
Manufacturer | |
Manufacturer Product Number | RV1S9260ACCSP-10YC#SC0 |
Description | OPTOISOLTR 5KV PUSH PULL 5-LSSO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15Mbps Push-Pull, Totem Pole 5000Vrms 1 Channel 50kV/µs CMTI 5-LSSO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 10 mA | |
Data Rate | 15Mbps | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Rise / Fall Time (Typ) | 5ns, 5ns | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, Gull Wing | |
Supplier Device Package | 5-LSSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 Kč | 99,11 Kč |
| 20 | 67,99150 Kč | 1 359,83 Kč |
| 100 | 58,27150 Kč | 5 827,15 Kč |
| 500 | 51,63408 Kč | 25 817,04 Kč |
| 1 000 | 49,47549 Kč | 49 475,49 Kč |
| 2 000 | 47,64908 Kč | 95 298,16 Kč |
| Unit Price without VAT: | 99,11000 Kč |
|---|---|
| Unit Price with VAT: | 119,92310 Kč |

