
RV1S9207ACCSP-10YC#SC0 | |
|---|---|
DigiKey Part Number | 559-RV1S9207ACCSP-10YC#SC0-ND |
Manufacturer | |
Manufacturer Product Number | RV1S9207ACCSP-10YC#SC0 |
Description | OPTOISOLTR 5KV PUSH PULL 5-LSSO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 5000Vrms 1 Channel 50kV/µs CMTI 5-LSSO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 600 mA | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 150ns, 150ns | |
Rise / Fall Time (Typ) | 6ns, 7ns | |
Voltage - Forward (Vf) (Typ) | 1.56V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 10V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, Gull Wing | |
Supplier Device Package | 5-LSSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,72000 Kč | 106,72 Kč |
| 20 | 73,61200 Kč | 1 472,24 Kč |
| 100 | 63,32470 Kč | 6 332,47 Kč |
| 500 | 56,30034 Kč | 28 150,17 Kč |
| 1 000 | 54,01662 Kč | 54 016,62 Kč |
| 2 000 | 52,08528 Kč | 104 170,56 Kč |
| Unit Price without VAT: | 106,72000 Kč |
|---|---|
| Unit Price with VAT: | 129,13120 Kč |





