
RV1S9160ACCSP-100V#SC0 | |
|---|---|
DigiKey Part Number | RV1S9160ACCSP-100V#SC0-ND |
Manufacturer | |
Manufacturer Product Number | RV1S9160ACCSP-100V#SC0 |
Description | OPTOISOLTR 3.75KV CMOS 5-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15Mbps CMOS 3750Vrms 1 Channel 50kV/µs CMTI 5-SO |
Datasheet | Datasheet |
Category | Propagation Delay tpLH / tpHL (Max) 60ns, 60ns |
Manufacturer Renesas Electronics Corporation | Rise / Fall Time (Typ) 5ns, 5ns |
Packaging Strip | Voltage - Forward (Vf) (Typ) 1.55V |
Part Status Active | Current - DC Forward (If) (Max) 6mA |
Number of Channels 1 | Voltage - Supply 2.7V ~ 5.5V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 50kV/µs | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Output Type CMOS | Supplier Device Package 5-SO |
Current - Output / Channel 10 mA | Base Product Number |
Data Rate 15Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,19000 Kč | 102,19 Kč |
| 20 | 70,18900 Kč | 1 403,78 Kč |
| 100 | 60,23070 Kč | 6 023,07 Kč |
| 500 | 53,43054 Kč | 26 715,27 Kč |
| 1 000 | 51,21902 Kč | 51 219,02 Kč |
| 2 000 | 49,34808 Kč | 98 696,16 Kč |
| Unit Price without VAT: | 102,19000 Kč |
|---|---|
| Unit Price with VAT: | 123,64990 Kč |






