
RV1S9060ACCSP-10YV#SC0 | |
|---|---|
DigiKey Part Number | RV1S9060ACCSP-10YV#SC0-ND |
Manufacturer | |
Manufacturer Product Number | RV1S9060ACCSP-10YV#SC0 |
Description | OPTOISOLTR 5KV CMOS 5-LSO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15Mbps CMOS 5000Vrms 1 Channel 50kV/µs CMTI 5-LSO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Input Type | DC | |
Output Type | CMOS | |
Current - Output / Channel | 10 mA | |
Data Rate | 15Mbps | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Rise / Fall Time (Typ) | 5ns, 5ns | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width), 5 Leads | |
Supplier Device Package | 5-LSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,66000 Kč | 110,66 Kč |
| 20 | 76,36950 Kč | 1 527,39 Kč |
| 100 | 65,69430 Kč | 6 569,43 Kč |
| 500 | 58,40804 Kč | 29 204,02 Kč |
| 1 000 | 56,03883 Kč | 56 038,83 Kč |
| 2 000 | 54,03500 Kč | 108 070,00 Kč |
| Unit Price without VAT: | 110,66000 Kč |
|---|---|
| Unit Price with VAT: | 133,89860 Kč |

