
RTKYZ014A0B00000BE | |
|---|---|
DigiKey Part Number | 559-RTKYZ014A0B00000BE-ND |
Manufacturer | |
Manufacturer Product Number | RTKYZ014A0B00000BE |
Description | PMOD ADAPTER BOARD FOR RYZ014A |
Customer Reference | |
Detailed Description | RYZ014A Cellular Wireless (RF/RFID) Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Cellular |
Manufacturer Renesas Electronics Corporation | Utilized IC / Part RYZ014A |
Packaging Box | Contents Board(s), Accessories |
Part Status Not For New Designs | Interconnect System Pmod |
Platform Pmod™ | Secondary Attributes UART Interface(s) |
Type Wireless (RF/RFID) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 262,95000 Kč | 2 262,95 Kč |
| Unit Price without VAT: | 2 262,95000 Kč |
|---|---|
| Unit Price with VAT: | 2 738,16950 Kč |


