



RTKYZ012A1B00000BE | |
|---|---|
DigiKey Part Number | 559-RTKYZ012A1B00000BE-ND |
Manufacturer | |
Manufacturer Product Number | RTKYZ012A1B00000BE |
Description | PMOD ADAPTER BOARD FOR RYZ012A1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RYZ012A1 Bluetooth Low Energy (BLE) Wireless (RF/RFID) Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part RYZ012A1 |
Manufacturer Renesas Electronics Corporation | Contents Board(s) |
Packaging Box | Interconnect System Pmod |
Part Status Active | Primary Attributes Bluetooth® 5, 2.4GHz |
Platform Pmod™ | Secondary Attributes SPI/UART Interface(s) |
Type Wireless (RF/RFID) | Base Product Number |
Function Bluetooth Low Energy (BLE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 623,22000 Kč | 623,22 Kč |
| Unit Price without VAT: | 623,22000 Kč |
|---|---|
| Unit Price with VAT: | 754,09620 Kč |



