
RTKA489300DE0000BU | |
|---|---|
DigiKey Part Number | 20-RTKA489300DE0000BU-ND |
Manufacturer | |
Manufacturer Product Number | RTKA489300DE0000BU |
Description | EVAL BOARD FOR RAA489300 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RAA489300 - Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | - | |
Outputs and Type | - | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | - | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | RAA489300 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 748,20000 Kč | 5 748,20 Kč |
| Unit Price without VAT: | 5 748,20000 Kč |
|---|---|
| Unit Price with VAT: | 6 955,32200 Kč |


