RAA223012 - 1 Non-Isolated Output AC/DC, Primary Side Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTKA223012DR0010BU

DigiKey Part Number
20-RTKA223012DR0010BU-ND
Manufacturer
Manufacturer Product Number
RTKA223012DR0010BU
Description
EVAL BOARD FOR RAA223012
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RAA223012 - 1 Non-Isolated Output AC/DC, Primary Side Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
AC/DC, Primary Side
Outputs and Type
1 Non-Isolated Output
Power - Output
750mW
Voltage - Output
5V
Current - Output
150mA
Voltage - Input
85 ~ 265 VAC
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
RAA223012
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 685,09000 Kč1 685,09 Kč
Manufacturers Standard Package
Unit Price without VAT:1 685,09000 Kč
Unit Price with VAT:2 038,95890 Kč