
RTKA223011DR0040BU | |
|---|---|
DigiKey Part Number | 20-RTKA223011DR0040BU-ND |
Manufacturer | |
Manufacturer Product Number | RTKA223011DR0040BU |
Description | EVAL BOARD FOR RAA223011 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RAA223011 - 1 Non-Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 24V | |
Current - Output | 200mA | |
Voltage - Input | 85 ~ 265 VAC | |
Regulator Topology | Buck | |
Frequency - Switching | 30kHz | |
Contents | Board(s) | |
Utilized IC / Part | RAA223011 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 685,09000 Kč | 1 685,09 Kč |
| Unit Price without VAT: | 1 685,09000 Kč |
|---|---|
| Unit Price with VAT: | 2 038,95890 Kč |

