RAA223011 - 1 Non-Isolated Output AC/DC Converter Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RAA223011 - 1 Non-Isolated Output AC/DC Converter Evaluation Board
RTKA223011DE0010BU

RTKA223011DE0010BU

DigiKey Part Number
20-RTKA223011DE0010BU-ND
Manufacturer
Manufacturer Product Number
RTKA223011DE0010BU
Description
EVAL BOARD FOR RAA223011
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RAA223011 - 1 Non-Isolated Output AC/DC Converter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Box
Part Status
Active
Main Purpose
AC/DC Converter
Outputs and Type
1 Non-Isolated Output
Power - Output
3.6W
Voltage - Output
12V
Current - Output
300mA
Voltage - Input
85 ~ 265 VAC
Regulator Topology
Buck
Frequency - Switching
33kHz
Contents
Board(s)
Utilized IC / Part
RAA223011
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 685,09000 Kč1 685,09 Kč
Manufacturers Standard Package
Unit Price without VAT:1 685,09000 Kč
Unit Price with VAT:2 038,95890 Kč