
RTK9743F01S01000BE | |
|---|---|
DigiKey Part Number | 559-RTK9743F01S01000BE-ND |
Manufacturer | |
Manufacturer Product Number | RTK9743F01S01000BE |
Description | RZ FIVE SMARC KIT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RZ/Five RZ/Five SMARC Module Board RZ RISC-V MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | RISC-V | |
Platform | ||
Utilized IC / Part | RZ/Five | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 224,65000 Kč | 6 224,65 Kč |
| Unit Price without VAT: | 6 224,65000 Kč |
|---|---|
| Unit Price with VAT: | 7 531,82650 Kč |


