
RTK7TBS5D3S00001BU | |
|---|---|
DigiKey Part Number | 559-RTK7TBS5D3S00001BU-ND |
Manufacturer | |
Manufacturer Product Number | RTK7TBS5D3S00001BU |
Description | TB-S5D3 R7FS5D37 EVAL BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | S5D3, R7FS5D37 TB-S5D3 Synergy™ S5 ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part S5D3, R7FS5D37 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), Cable(s) |
Part Status Active | Interconnect System Pmod |
Type MCU 32-Bit | Suggested Programming Environment Synergy |
Core Processor ARM® Cortex®-M4F | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 797,51000 Kč | 797,51 Kč |
| Unit Price without VAT: | 797,51000 Kč |
|---|---|
| Unit Price with VAT: | 964,98710 Kč |

