S3A3, R7FS3A37 TB-S3A3 Synergy™ S3 ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTK7TBS3A3S00001BU

DigiKey Part Number
559-RTK7TBS3A3S00001BU-ND
Manufacturer
Manufacturer Product Number
RTK7TBS3A3S00001BU
Description
TB-S3A3 R7FS3A37 EVAL BRD
Customer Reference
Detailed Description
S3A3, R7FS3A37 TB-S3A3 Synergy™ S3 ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
S3A3, R7FS3A37
Series
Mounting Type
Fixed
Packaging
Box
Contents
Board(s), Cable(s)
Part Status
Not For New Designs
Interconnect System
Pmod
Type
MCU 32-Bit
Suggested Programming Environment
Synergy
Core Processor
ARM® Cortex®-M4F
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
1931,41000 Kč931,41 Kč
Manufacturers Standard Package
Unit Price without VAT:931,41000 Kč
Unit Price with VAT:1 127,00610 Kč