
RTK7TBS3A1S00001BU | |
|---|---|
DigiKey Part Number | 559-RTK7TBS3A1S00001BU-ND |
Manufacturer | |
Manufacturer Product Number | RTK7TBS3A1S00001BU |
Description | TB-S3A1 R7FS3A17 EVAL BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | S3A1, R7FS3A17 TB-S3A1 Synergy™ S3 ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4F | |
Platform | ||
Utilized IC / Part | S3A1, R7FS3A17 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | Pmod | |
Suggested Programming Environment | Synergy | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 789,16000 Kč | 789,16 Kč |
| Unit Price without VAT: | 789,16000 Kč |
|---|---|
| Unit Price with VAT: | 954,88360 Kč |

