RL78/G24, R7F101G FPB-RL78/G24 RL78 RL78 MCU 16-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTK7RLG240C00000BJ

DigiKey Part Number
559-RTK7RLG240C00000BJ-ND
Manufacturer
Manufacturer Product Number
RTK7RLG240C00000BJ
Description
FPB-RL78/G24 R7F101G EVAL BRD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RL78/G24, R7F101G FPB-RL78/G24 RL78 RL78 MCU 16-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
RL78/G24, R7F101G
Series
Mounting Type
Fixed
Packaging
Bag
Contents
Board(s)
Part Status
Active
Interconnect System
Arduino R3 Shield, Grove, Pmod
Type
MCU 16-Bit
Suggested Programming Environment
Arduino, CS+, e2 studio
Core Processor
RL78
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1559,39000 Kč559,39 Kč
Manufacturers Standard Package
Unit Price without VAT:559,39000 Kč
Unit Price with VAT:676,86190 Kč