
RTK7FPA2T1S00001BJ | |
|---|---|
DigiKey Part Number | 559-RTK7FPA2T1S00001BJ-ND |
Manufacturer | |
Manufacturer Product Number | RTK7FPA2T1S00001BJ |
Description | FPB-RA2T1 R7FA2T1 EVAL BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RA2T1, R7FA2T1 FPB-RA2T1 RA ARM® Cortex®-M23 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part RA2T1, R7FA2T1 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), Cable(s) |
Part Status Active | Interconnect System Arduino R3 Shield, Pmod |
Type MCU 32-Bit | Suggested Programming Environment e2 studio |
Core Processor ARM® Cortex®-M23 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,62000 Kč | 265,62 Kč |
| Unit Price without VAT: | 265,62000 Kč |
|---|---|
| Unit Price with VAT: | 321,40020 Kč |

