RA4M1, R7FA4M1 EK-RA4M1 RA ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RA4M1, R7FA4M1 EK-RA4M1 RA ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Evaluation Kits for Renesas Advanced (RA) Microcontrollers
Introducing the Renesas RA Family of 32-Bit Microcontrollers

RTK7EKA4M1S00001BU

DigiKey Part Number
559-RTK7EKA4M1S00001BU-ND
Manufacturer
Manufacturer Product Number
RTK7EKA4M1S00001BU
Description
EK-RA4M1 R7FA4M1 EVAL BRD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RA4M1, R7FA4M1 EK-RA4M1 RA ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4F
Platform
Utilized IC / Part
RA4M1, R7FA4M1
Mounting Type
Fixed
Contents
Board(s), Cable(s)
Interconnect System
Pmod
Suggested Programming Environment
e2 studio
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1883,81000 Kč883,81 Kč
Manufacturers Standard Package
Unit Price without VAT:883,81000 Kč
Unit Price with VAT:1 069,41010 Kč