RA4E2, R7FA4E2 EK-RA4E2 RA ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTK7EKA4E2S00001BE

DigiKey Part Number
559-RTK7EKA4E2S00001BE-ND
Manufacturer
Manufacturer Product Number
RTK7EKA4E2S00001BE
Description
EK-RA4E2 R7FA4E2 EVAL BRD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RA4E2, R7FA4E2 EK-RA4E2 RA ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M33
Platform
Utilized IC / Part
RA4E2, R7FA4E2
Mounting Type
Fixed
Contents
Board(s), Cable(s)
Interconnect System
Arduino R3 Shield, Grove, mikroBUS Click, Pmod, Qwiic
Suggested Programming Environment
e2 studio
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 787,98000 Kč1 787,98 Kč
Manufacturers Standard Package
Unit Price without VAT:1 787,98000 Kč
Unit Price with VAT:2 163,45580 Kč